LM324D | Texas Instruments
Quad General-Purpose Operational Amplifier, SOIC-14, LM324D
Order No.: 41S3175
EAN: 4099879091956
MPN:
LM324D
Unit Price (€ / pc.)
1.1662 € *
Available: 2,144 pcs.
Leadtime: 30 Weeks **
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
5 pcs.
1.1662 €
25 pcs.
1.0234 €
125 pcs.
0.9044 €
500 pcs.
0.8211 €
1000 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale
Operational amplifier, LM324D, TI
The LM324D consists of four independent, high-gain, frequency-compensated, operational amplifier, that is designed specifically to operate from a single supply or split supply over a wide range of voltages.
Features
- Low quiescent current
- Common-mode input voltage
- Differential input voltage
- Open-loop differential voltage amplification
Applications
- Multi-function printer
- Power supply and mobile charger
- Motor control: AC induction, brushed DC
- Desktop PC and motherboard
Technical specifications
Number of channels | 4 | |
Version | General purpose operational amplifier | |
Enclosure | SOIC-14 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |