The BA033FP-E2 is a fixed positive output low drop-out type, 3-pin voltage regulator with positive output. This regulator is used to provides a stabilized output voltage from a fluctuating DC input voltage.
Features
Applications
Number of Regulators | 1 | |
Version | fixed | |
Output voltage DC | 3.3 VDC | |
Output current | 1 A | |
Input voltage AC | 4.3-25 V | |
Enclosure | TO-252 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Polarity | positive |
Country of origin | QU |
Customs tariff number | 85423390 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available