10043884 | Fischer Elektronik
IC plug-in adapter strips with solder pins on both sides Ø 0.50 mm, 32 pole, pitch 2.54 mm , CuZn alloy, gold plated
Unit Price (€ / pc.)
8.2943 € *
Available: 498 pcs.
Leadtime: 6 Weeks **
Total Price:
8.29 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2943 €
10 pcs.
7.3066 €
100 pcs.
6.4022 €
250 pcs.
6.1523 €
1000 pcs.
5.7596 €
*incl. VAT plus shipping costs
**Subject to prior sale
IC socket strips with solder pin plugs on both sides, type Fischer MK LP 41.
2.54 mm grid, 32-pole, can be split; Insulating body: PA 4.6 GF. Contact material: CuZn alloy. Finish: nickel-plated, additionally tinned or gold-plated. Rated current: 1.5 A. Rated voltage: 60 VDC. Operating temperatures: –40 to +163 °C.
Type: MK LP41 gold-plated
Technical specifications
Version | IC plug-in adapter strips with solder pins on both sides Ø 0.50 mm | |
Width | 2.5 mm | |
Height | 8.05 mm | |
Contact material | CuZn alloy, gold plated | |
Material | polyamide/glass fiber | |
max. operating temperature | 163 °C | |
min. operating temperature | -40 °C | |
Rated voltage | 60 V | |
Rated current | 1.5 A | |
Pin number | 32 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |