001-1-008-3-A1STH-XT0 | MPE-GARRY
IC socket, 8 pole, pitch 2.54 mm (7.62 mm), copper alloy, tin plated for DIL-IC
Unit Price (€ / pc.)
1.7374 € *
Available: 357 pcs.
Next delivery: 153 pcs. on 2024-05-06
Leadtime: 2 Weeks **
Flat IC precision sockets, type MPE-GARRY Serie 001.
Insulating body: thermoplastic to UL 94 V-0. Contact material: brass/beryllium copper. Rated current: 1.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –55 to +125 °C.
With tinned solder pins, type MP STG A.
Technical attributes (number of poles, dimensions): 001-1-008-3-A1STH-XT0, 8-pole, A 10.08, B 10.08, C 7.62 mm
Technical specifications
Version | IC socket | |
Width | 10.08 mm | |
Suitable for | DIL-IC | |
Height | 3.9 mm | |
Contact material | copper alloy, tin plated | |
Length | 10.08 mm | |
Material | thermoplastic | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage | 150 V | |
Rated current | 3 A | |
Pin number | 8 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
MSL | MSL 1 |
Original Packaging | Bar with 51 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |