No longer available from manufacturer
With sealed contact socket (to prevent the ingress of solder and flux) and open frame; Insulation: thermoplastic polyester to UL 94 V-0. Operating temperatures: –55 to +105 °C. Contact rating: 3.0 A. Socket contacts: gold-plated beryllium copper, tinned sleeve. Spring: four fingers type, gold-plated.
Technical attributes (type, number of poles, dimensions): 824-AG31D-ESL, 24-pole, A 30.48, B 7.62, C 10.16 mm
Version | IC socket | |
Width | 10.16 mm | |
Suitable for | DIL-IC | |
Height | 7.74 mm | |
Contact material | copper beryllium | |
Length | 30.48 mm | |
Material | thermoplastic | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated current | 3 A | |
Pin number | 24 pole | |
Grid | 2.54 mm |
Country of origin | US |
Customs tariff number | 85366990 |
Original Packaging | Bar with 20 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available