2-1571552-6 | AMP

IC socket, 20 pole, pitch 2.54 mm (7.62 mm), copper beryllium for DIL-IC

Order No.: 13B308
EAN: 4099879022707
MPN:
2-1571552-6
820-AG11D-ESL-LF
Series: 800
AMP
default L
front L
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
3.0107 € *
Available: 1,148 pcs.
Leadtime: On Request **
Total Price:
6.02 € *
Price list
Quantity
Price per unit*
2 pcs.
3.0107 €
10 pcs.
2.6894 €
50 pcs.
2.4276 €
100 pcs.
2.0706 €
*incl. VAT plus shipping costs
**Subject to prior sale

IC socket, 2-1571552-6, AMP

With sealed contact socket (to prevent the ingress of solder and flux) and open frame; Insulation: thermoplastic polyester to UL 94 V-0. Operating temperatures: –55 to +105 °C. Contact rating: 3.0 A. Socket contacts: gold-plated beryllium copper, tinned sleeve. Spring: four fingers type, gold-plated.

Technical attributes (type, number of poles, dimensions): 820-AG11D-ESL, 20-pole, A 25.40, B 7.62, C 10.16 mm

Technical specifications
Version IC socket
Width 10.16 mm
Suitable for DIL-IC
Height 7.74 mm
Contact material copper beryllium
Length 25.4 mm
Material thermoplastic
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated current 3 A
Pin number 20 pole
Grid 2.54 mm
Logistics
Country of origin JP
Customs tariff number 85366990
Original Packaging Bar with 24 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Pin number
Material
Version
Grid
Contact material
Height
Suitable for
min. operating temperature
max. operating temperature
Rated current
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Pin number
Material
Version
Grid
Contact material
Height
Suitable for
min. operating temperature
max. operating temperature
Rated current
IC socket, 24 pole, pitch 2.54 mm (7.62 mm), copper beryllium for DIL-IC
Order No.:
 13B312
Manufacturer:
 AMP
Manufacturer SKU:
 3-1571552-6
Available: 2,160 pcs. Leadtime: On Request **
Total Price: 3.47 € *
1 pcs.
3.4748 €
10 pcs.
3.1178 €
50 pcs.
2.8084 €
100 pcs.
2.4752 €
10.16 mm
30.48 mm
24 pole
thermoplastic
IC socket
2.54 mm
copper beryllium
7.74 mm
DIL-IC
-55 °C
105 °C
3 A
IC socket, 24 pole, pitch 2.54 mm (15.24 mm), copper beryllium for DIL-IC
Order No.:
 13B314
Manufacturer:
 AMP
Manufacturer SKU:
 2-1571552-8
Available: 29 pcs. Leadtime: On Request **
Total Price: 3.49 € *
1 pcs.
3.4867 €
25 pcs.
3.1535 €
50 pcs.
2.9869 €
100 pcs.
2.8441 €
250 pcs.
2.7965 €
17.78 mm
30.48 mm
24 pole
thermoplastic
IC socket
2.54 mm
copper beryllium
7.74 mm
DIL-IC
-55 °C
105 °C
3 A
IC socket, 20 pole, pitch 2.54 mm (7.62 mm), copper beryllium for DIL-IC
Order No.:
 13B308
Manufacturer:
 AMP
Manufacturer SKU:
 2-1571552-6
Available: 1,148 pcs. Leadtime: On Request **
Total Price: 6.02 € *
2 pcs.
3.0107 €
10 pcs.
2.6894 €
50 pcs.
2.4276 €
100 pcs.
2.0706 €
10.16 mm
25.4 mm
20 pole
thermoplastic
IC socket
2.54 mm
copper beryllium
7.74 mm
DIL-IC
-55 °C
105 °C
3 A
IC socket, 18 pole, pitch 2.54 mm (7.62 mm), copper beryllium for DIL-IC
Order No.:
 13B306
Manufacturer:
 AMP
Manufacturer SKU:
 2-1571552-5
Available: 661 pcs. Leadtime: On Request **
Total Price: 2.30 € *
1 pcs.
2.2967 €
26 pcs.
1.9516 €
104 pcs.
1.8088 €
260 pcs.
1.7017 €
1014 pcs.
1.5708 €
10.16 mm
22.86 mm
18 pole
thermoplastic
IC socket
2.54 mm
copper beryllium
7.74 mm
DIL-IC
-55 °C
105 °C
3 A