AD620ARZ-REEL7 | ANALOG DEVICES
Single Low Power Instrumentation Amplifier, SOIC-8, AD620ARZ-REEL7
Unit Price (€ / pc.)
8.7941 € *
Available: 269 pcs.
Available in 5 Days: 566 pcs.
Leadtime: 5 Weeks **
Total Price:
8.79 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7941 €
10 pcs.
7.7350 €
50 pcs.
7.4137 €
100 pcs.
7.1162 €
500 pcs.
6.5212 €
*incl. VAT plus shipping costs
**Subject to prior sale
Operational amplifier, AD620ARZ-REEL7, ANALOG DEVICES
The AD620ARZ-REEL7 is a low cost, high accuracy instrumentation amplifier that requires only one external resistor to set gains of 1 to 10,000.
Features
- Gain set with one external resistor
- Wide power supply range
- Low noise
- Low power
- Excellent DC performance
Applications
- Weigh scales
- ECG and medical instrumentation
- Transducer interface
- Data acquisition systems
- Industrial process controls
Technical specifications
Number of channels | 1 | |
Version | Low power operational amplifier | |
Enclosure | SOIC-8 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |