DS299 | Edsyn
ESD IC tweezers, insulated, antimagnetic, steel, 125 mm, DS299
Order No.: 06L9990
EAN: 4099891367756
MPN:
DS299
Unit Price (€ / pc.)
35.938 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
IC insertion/extraction tweezers, type Edsyn DS 299.
Universal tool with a swiveling handle that is equipped with an attachment for trimming the rows of IC pins in a single pass. The gripper opening is infinitely variable and ensures a secure hold on the component. The tweezers can also be used temporarily as heatsink.
Type: DS 299, IC tweezers
Technical specifications
Anti-magnetic | Yes | |
Version | IC tweezers | |
Chemicla resistant | Yes | |
ESD protection | Yes | |
Isolated | Yes | |
Length | 125 mm | |
Material | steel | |
UV-resistant | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |