TLE4935L | Infineon Technologies
Hall effect sensor, -15 to 15 mT, 3.8-24 V, TLE4935L, P-SSO-3-2, -40 to 150 °C
Unit Price (€ / pc.)
0.9044 € *
Available: 21,862 pcs.
Available in 5 Days: 8,425 pcs.
Leadtime: 1 Week **
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9044 €
10 pcs.
0.6426 €
100 pcs.
0.5474 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor ICs, TLE4935L, Infineon Technologies
Features
- Digital output signal
- For unipolar and alternating magnetic fields
- Large temperature range
- Temperature compensated magnetic performance
- Protection against reversed polarity
- Output protection against electrical disturbances
Applications
- Position/proximity indicators
- Brushless DC motor commutation
- Rotational indexing
- Industrial applications
Technical specifications
Version | hall effect sensor | |
Enclosure | P-SSO-3-2 | |
max. operating temperature | 150 °C | |
measurement range | -15 to 15 mT | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Voltage | 3.8-24 V |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85423390 |
Original Packaging | Reel with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |