TW 2100-24/6 | Insertion Tools, Extraction Tools, PCB Tools

Approach tool for IC 24 pole, 28 pole, TW 2100-24/6

Order No.: 07L1147
EAN: 4099891379865
MPN:
TW 2100-24/6
default L
Image may differ
Unit Price (€ / pc.)
64.0577 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
64.06 € *
Price list
Quantity
Price per unit*
1 pcs.
64.0577 €
5 pcs.
57.5246 €
*incl. VAT plus shipping costs
**Subject to prior sale

IC insertion tool, type TW 2100

For inserting 16-pole to 40-pole DiL circuits into sockets and PCBs. Tilting and bending of the pins is reliably avoided. The all-metal version is equipped with grounding option for the protection against static charge.

Technical attributes (type, range of application (pole number), clearance between contact rows (mm/inch)): TW 2100-24/6, 24-pole to 28-pole, 15.24 mm/0.6"

Technical specifications
Version approach tool
Suitable for IC 24 pole, 28 pole
Material metal
Logistics
Country of origin DE
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Suitable for
Material
Version
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Suitable for
Material
Version
Approach tool for IC 16 pole, TW 2100-16
Order No.:
 07L1142
Manufacturer SKU:
 TW 2100-16
Available: 0 pcs. Leadtime: On Request **
Total Price: 51.44 € *
1 pcs.
51.4437 €
5 pcs.
46.2910 €
IC 16 pole
metal
approach tool
Approach tool for IC 40 pole, TW 2100-40
Order No.:
 07L1148
Manufacturer SKU:
 TW 2100-40
Available: 0 pcs. Leadtime: On Request **
Total Price: 61.13 € *
1 pcs.
61.1303 €
5 pcs.
54.9066 €
IC 40 pole
metal
approach tool