PUL IC 14/20 | Weller

Extraction tool for IC 14 pole, 16 pole, 106 mm, 30 g, PUL IC 14/20

Order No.: 07L115
EAN: 4099891379889
MPN:
PUL IC 14/20
T0054701399N
Series: PUL IC
Weller
default L
Image may differ
Unit Price (€ / pc.)
84.49 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
84.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
84.49 €

IC extractor, T0054701399N, Weller

For removing ICs, opening and closing is done by light finger pressure.

Technical specifications
Version Extraction tool
Suitable for IC 14 pole, 16 pole
Weight 30 g
Length 106 mm
Logistics
Country of origin MX
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Suitable for
Weight
Version
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Suitable for
Weight
Version