B67345B0002X027 | EPCOS
I core, N27, 7400 nH, -20/+30 %, (L x W x H) 93 x 30 x 76 mm
I cores I93/28/30, type B67345.
Effective magnetic field parameters: path length/cross-sectional area/effective magnetic volume: 258 mm/840 mm²/216000 mm³. AL reference value: 7400 nH. Note: Magnetic field parameters and AL values apply to core kits consisting of one U core and one I core without air gap. Supplied as per single item.
Technical attributes (type, AL value, material): B67345B2X27, 7400 nH, N27
AL value | 7400 nH | |
Width | 30 mm | |
Height | 76 mm | |
Core shape | I | |
Length | 93 mm | |
Air gap | no air gap | |
Material | N27 | |
Tolerance | -20/+30 % |
Country of origin | CZ |
Customs tariff number | 85049011 |
Original Packaging | Bulk with 8 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |