ADG1434YRUZ | ANALOG DEVICES
Analog Switch IC, Multiplexer, TSSOP-20, ADG1434YRUZ
Order No.: 40S1237
EAN: 4099879089106
MPN:
ADG1434YRUZ
Unit Price (€ / pc.)
7.5565 € *
Available: 342 pcs.
Leadtime: On Request **
Analog switch ICs, Multiplexer, ADG1434YRUZ, ANALOG DEVICES
The ADG1434YRUZ is a monolithic industrial CMOS analog switch that comprises three independently selectable single-pole, double-throw (SPDT) switches and four independently selectable SPDT switches, respectively.
Features
- 4.7 Ω maximum on resistance at 25°C
- Up to 115 mA continuous current per channel
- Rail-to-rail operation
- 0.5 Ω on-resistance flatness
Applications
- Relay replacement
- Audio and video routing
- Automatic test equipment
- Data acquisition systems
- Temperature measurement systems
Technical specifications
Input voltage | 3 V | |
Enclosure | TSSOP-20 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 75 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |