AD5318ARUZ | ANALOG DEVICES
I. C. AD5318ARUZ
Unit Price (€ / pc.)
7.9135 € *
Available: 0 pcs.
Leadtime: On Request **
D/A Converter ICs (DAC), AD5318ARUZ, ANALOG DEVICES
The AD5318ARUZ is an octal 10-bit buffered voltage output DACs in a 16-lead TSSOP. It operates from a single 2.5 V to 5.5 V supply, consuming 0.7 mA typical at 3 V.
Features
- Low power consumption
- Double-buffered input logic
- On-chip rail-to-rail output buffer amplifiers
- Guaranteed monotonic by design over all codes
Applications
- Portable battery-powered instruments
- Digital gain and offset adjustment
- Programmable voltage and current sources
- Optical networking
- Automatic test equipment
Technical specifications
Number of channels | 8 | |
Version | Digital/analog converter | |
Input voltage | 5.5 V | |
Enclosure | TSSOP-16 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |