U1050 | APEM

Sign "I-0", Ø 18 mm, (L) 28 mm, for toggle switch, U1050

Order No.: 10G8374
EAN: 4099889322750
MPN:
U1050
APEM
default L
Image may differ
Unit Price (€ / pc.)
1.3923 € *
Available: 100 pcs.
Leadtime: 4 Weeks **
Total Price:
139.23 € *
Price list
Quantity
Price per unit*
100 pcs.
1.3923 €
250 pcs.
1.3209 €
1000 pcs.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding ground connection washers and position labels, type U.

Technical attributes (type, number of poles, switching actions OFF, ON, momentary on, momentary (M)): U1050, label I-0

Technical specifications
diameter 18 mm
Suitable for toggle switch
Length 28 mm
Accessory Type sign "I-0"
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accessory Type
diameter
Length
Suitable for
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
diameter
Length
Suitable for
Sign "I-0", Ø 18 mm, (L) 28 mm, for toggle switch, U1050
Order No.:
 10G8374
Manufacturer:
 APEM
Manufacturer SKU:
 U1050
Available: 100 pcs. Leadtime: 4 Weeks **
Total Price: 139.23 € *
100 pcs.
1.3923 €
250 pcs.
1.3209 €
1000 pcs.
1.2138 €
sign "I-0"
18 mm
28 mm
toggle switch
Sign "Ein-Aus", for toggle switch, U99
Order No.:
 10G8372
Manufacturer:
 APEM
Manufacturer SKU:
 U99
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 1.31 € *
100 pcs.
1.3090 €
sign "Ein-Aus"
toggle switch