119790191100 | Eberle
Hygro-thermostat, 230 VAC, 10 to 35 °C, white, 119790191100
Order No.: 06N800
EAN: 4017254109324
MPN:
119790191100
HYG-E 7001
Unit Price (€ / pc.)
114.9897 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
114.99 € *
Price list
Quantity
Price per unit*
1 pcs.
114.9897 €
10 pcs.
106.1718 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hygro-thermostats, type Eberle HYG-E 7001.
For controlling air humidity (humidifying and dehydrating); Operating voltage: 24 to 230 VAC. Hygrostat adjustment range: 35 to 100 %. Thermostat adjustment range: +10 to +35 °C. Contact: 1 CO. Switch: Power On/Off. Degree of protection: IP 30, IP 54 safety insulation. Dimensions: 127.5 x 75 x 27 mm.
Type: 119 7901 91 100, hygro-thermostat
Technical specifications
Version | Hygro-thermostat | |
Colour | white | |
max. operating temperature | 35 °C | |
min. operating temperature | 10 °C | |
Assembly | wall mounting | |
Degree of protection (IP) | IP30 | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90321080 |