TCST 1103 | Vishay
Opt.Sensor Phototrans. Outp. 950nm TCST1103
Unit Price (€ / pc.)
0.8687 € *
Available: 894 pcs.
Leadtime: 17 Weeks **
Total Price:
8.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8687 €
85 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale
Optoelectronic sensors with photo transistor output, type Vishay TCST.
Fork-type light barrier; Fork width: 3.1 mm.
Technical attributes (type, opening width, output current, version): TCST1103, 1.0 mm, 4.0 mA, without flange
Technical specifications
Connection | THT | |
Activation time | 0.01 ms | |
Version | fork light barrier | |
Output | phototransistor | |
Detecting distance | 0.0031 m | |
Power supply | 4 mA |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85415900 |
Original Packaging | Bar with 85 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |