HU 240-F-24VDC 100% ED | Kendrion Kuhnke
HU 240-F-24VDC 100% ED
Order No.: 60G408
EAN: 4099889489859
MPN:
HU 240-F-24VDC 100% ED
Unit Price (€ / pc.)
66.8423 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
66.84 € *
Price list
Quantity
Price per unit*
1 pcs.
66.8423 €
5 pcs.
62.8201 €
50 pcs.
55.6087 €
100 pcs.
54.0022 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Initial force | 0.3 N | |
Connection | stranded wires | |
On Period | 100 % ED | |
Final force | 0.7 N | |
Stroke | 4 mm | |
Power | 2.9 W | |
Rated voltage (DC) | 24 V |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85059029 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |