10200 | Projahn
HSS twist drill, Ø 2 mm, 49 mm, spiral length 24 mm, steel, DIN 338, 10200
Unit Price (€ / pc.)
0.7973 € *
Available: 71 pcs.
Leadtime: 1 Week **
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7973 €
50 pcs.
0.7021 €
250 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale
HSS twist drills to DIN 338, type ECO.
Rated diameter corresponds to the shaft diameter (D).
Type: D 2.0 mm
Technical specifications
Version | HSS twist drill | |
diameter | 2 mm | |
Length | 49 mm | |
Material | steel | |
Standard number | DIN 338 | |
spiral length | 24 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82075060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |