10150 | Projahn
HSS twist drill, Ø 1.5 mm, 40 mm, spiral length 18 mm, steel, DIN 338, 10150
Unit Price (€ / pc.)
0.8211 € *
Available: 13 pcs.
Leadtime: 1 Week **
Total Price:
4.11 € *
Price list
Quantity
Price per unit*
5 pcs.
0.8211 €
10 pcs.
0.7854 €
50 pcs.
0.6902 €
250 pcs.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale
HSS twist drills to DIN 338, type ECO.
Rated diameter corresponds to the shaft diameter (D).
Type: D 1.5 mm
Technical specifications
Version | HSS twist drill | |
diameter | 1.5 mm | |
Length | 40 mm | |
Material | steel | |
Standard number | DIN 338 | |
spiral length | 18 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82075060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |