HSS taps, type EXACT 20.
Profile-ground and slop-back-ground, design in accordance with DIN for hand taps. For manual and machine applications, for cutting finished and accurate to gage threads in a single step.
With M-metric thread for blind holes, type 2003.
To DIN 352, 2-turn ingate shape C and 35° right-hand spiral.
Technical attributes (type, thread, pitch (where metric) or number of threads (for UNC and Pg)): 20035, M 8, St 1.25
Version | Hand tap | |
Thread size | M8 | |
Thread pitch | 1.25 mm | |
Length | 56 mm | |
Standard number | DIN 352 | |
spiral length | 22 mm |
Country of origin | CN |
Customs tariff number | 82074010 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available