20034 | EXACT

HSS tap, 19 mm, M6, spiral length 19 mm, DIN 352, 20034

Order No.: 07L9424
EAN: 4099891378219
MPN:
20034
EXACT
default L
Image may differ
Unit Price (€ / pc.)
7.4970 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4970 €
5 pcs.
7.2114 €
10 pcs.
6.9139 €
*incl. VAT plus shipping costs
**Subject to prior sale

HSS taps, type EXACT 20.

Profile-ground and slop-back-ground, design in accordance with DIN for hand taps. For manual and machine applications, for cutting finished and accurate to gage threads in a single step.

With M-metric thread for blind holes, type 2003.

To DIN 352, 2-turn ingate shape C and 35° right-hand spiral.

Technical attributes (type, thread, pitch (where metric) or number of threads (for UNC and Pg)): 20034, M 6, St 1.0

Technical specifications
Version Hand tap
Thread size M6
Thread pitch 1 mm
Length 19 mm
Standard number DIN 352
spiral length 19 mm
Logistics
Country of origin CN
Customs tariff number 82074010
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Shaft Diameter
Thread size
Thread pitch
Standard number
Version
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Shaft Diameter
Thread size
Thread pitch
Standard number
Version
HSS tap, 40 mm, shaft Ø 2.5 mm, M3, spiral length 11 mm, DIN 352, 20031
Order No.:
 07L9421
Manufacturer:
 EXACT
Manufacturer SKU:
 20031
Available: 13 pcs. Leadtime: 8 Weeks ** Next delivery: 10 pcs. on 2024-05-03
Total Price: 6.77 € *
1 pcs.
6.7711 €
10 pcs.
5.9500 €
50 pcs.
5.5573 €
150 pcs.
5.2955 €
500 pcs.
5.0337 €
40 mm
2.5 mm
M3
0.5 mm
DIN 352
Hand tap