20031 | EXACT

HSS tap, 40 mm, shaft Ø 2.5 mm, M3, spiral length 11 mm, DIN 352, 20031

Order No.: 07L9421
EAN: 4099891378189
MPN:
20031
EXACT
default L
Image may differ
Unit Price (€ / pc.)
6.7711 € *
Available: 13 pcs.
Next delivery: 10 pcs. on 2024-05-03
Leadtime: 8 Weeks **
Total Price:
6.77 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7711 €
10 pcs.
5.9500 €
50 pcs.
5.5573 €
150 pcs.
5.2955 €
500 pcs.
5.0337 €
*incl. VAT plus shipping costs
**Subject to prior sale

HSS taps, type EXACT 20.

Profile-ground and slop-back-ground, design in accordance with DIN for hand taps. For manual and machine applications, for cutting finished and accurate to gage threads in a single step.

With M-metric thread for blind holes, type 2003.

To DIN 352, 2-turn ingate shape C and 35° right-hand spiral.

Technical attributes (type, thread, pitch (where metric) or number of threads (for UNC and Pg)): 20031, M 3, St 0.5

Technical specifications
Version Hand tap
Thread size M3
Thread pitch 0.5 mm
Length 40 mm
Standard number DIN 352
Shaft Diameter 2.5 mm
spiral length 11 mm
Logistics
Country of origin CN
Customs tariff number 82074010
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Shaft Diameter
Thread size
Thread pitch
Standard number
Version
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Shaft Diameter
Thread size
Thread pitch
Standard number
Version
HSS tap, 40 mm, shaft Ø 2.5 mm, M3, spiral length 11 mm, DIN 352, 20031
Order No.:
 07L9421
Manufacturer:
 EXACT
Manufacturer SKU:
 20031
Available: 13 pcs. Leadtime: 8 Weeks ** Next delivery: 10 pcs. on 2024-05-03
Total Price: 6.77 € *
1 pcs.
6.7711 €
10 pcs.
5.9500 €
50 pcs.
5.5573 €
150 pcs.
5.2955 €
500 pcs.
5.0337 €
40 mm
2.5 mm
M3
0.5 mm
DIN 352
Hand tap