20005 | EXACT

HSS tap, 56 mm, shaft Ø 6.75 mm, M8, spiral length 22 mm, DIN 352, 20005

Order No.: 07L9418
EAN: 4099891378165
MPN:
20005
EXACT
default L
Image may differ
Unit Price (€ / pc.)
7.7826 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.78 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7826 €
10 pcs.
6.8544 €
50 pcs.
6.3784 €
150 pcs.
6.1047 €
500 pcs.
5.7953 €
*incl. VAT plus shipping costs
**Subject to prior sale

HSS taps, type EXACT 20.

Profile-ground and slop-back-ground, design in accordance with DIN for hand taps. For manual and machine applications, for cutting finished and accurate to gage threads in a single step.

With M-metric thread for through-holes, type 2000.

To DIN 352, 5-turn ingate, with chip recess (shape B).

Technical attributes (type, thread, pitch (where metric) or number of threads (for UNC and Pg)): 20005, M 8, St 1.25

Technical specifications
Version Hand tap
Thread size M8
Thread pitch 1.25 mm
Length 56 mm
Standard number DIN 352
Shaft Diameter 6.75 mm
spiral length 22 mm
Logistics
Country of origin CN
Customs tariff number 82074010
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Shaft Diameter
Thread size
Thread pitch
Standard number
Version
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Shaft Diameter
Thread size
Thread pitch
Standard number
Version