05203 | EXACT

HSS peeling drill, 16-30.5 mm, Ø 30.5 mm, 72 mm, shaft Ø 9 mm, steel, 05203

Order No.: 07L9088
EAN: 4099891378004
MPN:
05203
EXACT
default L
Image may differ
Unit Price (€ / pc.)
44.3513 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
44.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.3513 €

HSS shell drills, type EXACT 052.

For burr-free drilling and reaming of metal sheets, pipes and profiles made of steel, CrNi steel, non-ferrous metal, acrylic glass, plastic, wood and stainless steel; Features: surface hardened for improved tool life, cross, split point, laser scaling of the hole diameter and speed specification, ROTASTOP comfort shaft for reducing working stress and effort, non-slip drill chuck.

Technical attributes (type, drilled hole diameters from/to, length overall/shaft diameter): 05203, 16 to 30.5 mm, L 76/S 9.0 mm

Technical specifications
Version HSS peeling drill, 16-30.5 mm
diameter 30.5 mm
Length 72 mm
Material steel
Shaft Diameter 9 mm
Logistics
Country of origin DE
Customs tariff number 82075060
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Version
Length
Shaft Diameter
Material
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Version
Length
Shaft Diameter
Material