17861150001 | Littelfuse
Car fuse holder, FKS/ATO, 80 V, 17861150001
Parts.
Type: 178.6115.0001, housing, black
Connection | crimp connection | |
Version | open | |
For Fuse | FKS/ATO | |
Rated voltage | 80 V |
Country of origin | MX |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |