BW 70.18 24 V | Hugo Müller

Hours meter

Order No.: 30K3375
EAN: 4022709216540
MPN:
BW 70.18 24 V
21654
Hugo Müller
default L
Image may differ
Unit Price (€ / pc.)
19.7659 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
19.77 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7659 €
5 pcs.
17.2669 €
*incl. VAT plus shipping costs
**Subject to prior sale

Operating hours counters, type Müller BG../BW.

For installation in distribution cabinets. With snap-on fastener for 35 mm DIN rails. Slim design with a width of only 17.5 mm; Connection: terminals with wire protection. Digit height: 2.6 mm. Digit color: white, red decimals. Case: self-extinguishing thermoplastic, black. Dimensions (distribution cabinet cutout): 45 x 17.5 mm.

For AC voltage, type BW 70.18.

Counter capacity: 99.999 h. Reading precision: 0.01 h. Active state display: high-speed. Power consumption: approx. 1.5 VA. Ambient temperatures: –15 to +55 °C. Degree of protection: IP 50. Safety class: II.

Type: BW 70.18, 24 VAC/50 Hz

Technical specifications
Connection screw connection
Width 17.5 mm
Installation depth 61.5 mm
Accuracy 0.01 h
Height 85 mm
Power consumption 1.5 W
Assembly DIN rail
Degree of protection (IP) IP50
Voltage 230 VAC
Max. hour counts 99999 H
Logistics
Country of origin DE
Customs tariff number 90291000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accuracy
Voltage
Installation depth
Power consumption
Width
Height
Assembly
Connection
Max. hour counts
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accuracy
Voltage
Installation depth
Power consumption
Width
Height
Assembly
Connection
Max. hour counts
Degree of protection (IP)
Hours meter
Order No.:
 30K3374
Manufacturer:
 Hugo Müller
Manufacturer SKU:
 BG 70.18 12-48 V
Available: 65 pcs. Leadtime: 4 Weeks **
Total Price: 40.44 € *
1 pcs.
40.4362 €
5 pcs.
38.0086 €
15 pcs.
36.5568 €
50 pcs.
34.9384 €
150 pcs.
33.4747 €
0.1 h
12-48 VDC
55 mm
260 mW
17.5 mm
85 mm
DIN rail
screw connection
99999 H
IP50
Hours meter BW 70.18 230V 50HZ
Order No.:
 30K3376
Manufacturer:
 Hugo Müller
Manufacturer SKU:
 BW 70.18 230 V
Available: 39 pcs. Leadtime: 4 Weeks **
Total Price: 19.29 € *
1 pcs.
19.2899 €
10 pcs.
16.9813 €
50 pcs.
15.8270 €
100 pcs.
15.0178 €
0.01 h
230 VAC
61.5 mm
1.5 W
17.5 mm
85 mm
DIN rail
screw connection
99999 H
IP50
Hours meter
Order No.:
 30K3375
Manufacturer:
 Hugo Müller
Manufacturer SKU:
 BW 70.18 24 V
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 19.77 € *
1 pcs.
19.7659 €
5 pcs.
17.2669 €
0.01 h
230 VAC
61.5 mm
1.5 W
17.5 mm
85 mm
DIN rail
screw connection
99999 H
IP50