Operating hours counters, type Müller BG 70/BW 70.
For installation on 35 mm rail, or wall mount; Panel-mount dimensions: 45 x 35 mm. With screw terminals and RUN state display (LED, flashing). The AC version supports operation at 50 and 60 Hz. Counter capacity: 99.999 h. Reading precision: 0.1 h. Digit height: 4.4 mm. Digit color: white, red decimals Power consumption: type BG 70 approx. 20 mW at 12 V, type BW 70 approx. 1.5 VA. Voltage tolerance: type BG 70 = ±10 %, type BW 70 = ±15%. Operating temperatures: BG 70 = –10 to +50 °C, BW 70 = –15 to +55 °C. Housing: self-extinguishing thermoplastic, black. Degree of protection: IP 50 to DIN EN 40050. Safety class: BG 70 = class 3, BW 70 = class 2. Overall height: 90 mm on DIN rails, 105 mm with surface mounting.
Without terminal covers for DIN rail mounting, type BG 70/BW 70.
Type: BG 70.29, 12 to 48 VDC
Connection | screw connection | |
Width | 35 mm | |
Installation depth | 60 mm | |
Accuracy | 0.01 h | |
Height | 90 mm | |
Power consumption | 0.26 W | |
Assembly | DIN rail | |
Degree of protection (IP) | IP50 | |
Voltage | 12-48 VDC | |
Max. hour counts | 99999 H |
Country of origin | DE |
Customs tariff number | 90291000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available