Hot gluing pens with Li-Ion battery pack, type Steinel neo 1.
Ready to use in less than 15 seconds, processes up to 6 glue sticks per battery charge, with anti-drip system and automatic adhesive retraction, not gluing and clogging of the nozzle; Battery time: approx. 30 min (continuous operation). Voltage supply: Micro USB charger 100 to 240 V, 50/60 Hz, 3.6 V Li-Ion accumulator. Charging time: 90 % in 3 hours. Melting temperature: approx. 170 °C. Application volume: 2.7 g/min. Gluing stick diameter: 7.0 mm. Dimensions: 179 x 40 x 65 mm. Weight: 155 g. Supplied with charger and 3 glue sticks.
Type: 334109, hot gluing pen neo 1
Version | adhesive sticks | |
Voltage | 100-240 V |
Country of origin | RO |
Customs tariff number | 82055980 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Order No.:
13L1466
Manufacturer SKU:
006624
Order No.:
13L1471
Manufacturer SKU:
006730
Order No.:
13L1470
Manufacturer SKU:
006594
Order No.:
13L1472
Manufacturer SKU:
006747
Order No.:
13L1473
Manufacturer SKU:
006969
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available