HAP 200 + WDH 30 | Weller

Hot air piston kit HAP Series, Weller HAP 200 + WDH 30, 200 W, 24 V

Order No.: 09L5995
EAN: 4099891389765
MPN:
HAP 200 + WDH 30
T0052711799N
Series: HAP
Weller
default L
Image may differ
Unit Price (€ / pc.)
451.01 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
451.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
451.01 €

Hot air piston, HAP 200 + WDH 30, WELLER

Hot air iron set with safety rest

Features

  • Activated by finger switch
Technical specifications
Version hot air piston kit
Input voltage 24 V
Suitable for WR3M
Power 200 W
Soldering tip series F, R, D, Q
max. operating temperature 537 °C
min. operating temperature 93 °C
Logistics
Country of origin MX
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 09L5952

Manufacturer SKU:

 NR05

 

Available: 0 pcs. Leadtime: 1 Week **
105.91 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
105.91 €

Order No.:

 09L5954

Manufacturer SKU:

 NR10

 

Available: 0 pcs. Leadtime: 1 Week **
105.91 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
105.91 €
Variations
Version
Soldering tip series
Input voltage
Suitable for
min. operating temperature
max. operating temperature
Power
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Soldering tip series
Input voltage
Suitable for
min. operating temperature
max. operating temperature
Power