PCT-103-21 | METCAL

Hot-air preheater, PCT-103-21, with BH-010

Order No.: 10L1648
EAN: 4099891413309
MPN:
PCT-103-21
Series: PCT
METCAL
default L
Image may differ
Unit Price (€ / pc.)
759.22 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
759.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
759.22 €

Pre-heater, PCT-103-21, Metcal

The PCT-100 Focus Pre-heater targets heat for improved speed and efficiency for high thermal demand applications, including lead-free. Used for SMT and through-hole hand processes, the PCT-100 uses convection air heating to heat a PCB first, for better soldering, improved process control and increased productivity. The PCT-100 Focus Pre-heater adds heat volume, without turning up the temperature, to perform assembly tasks at the appropriate peak temperature without distorting the board.

Features

  • Accelerates and enhances the lead-free SMT & through-hole rework process
  • Temperature ramps up quickly, maximizing productivity
  • Adjustable knob controls the required temperature to below 300°C
  • Controlled cool-down eliminates thermal shock to PCB and components
  • Thermocouple feedback temperature control regulates output temperature
  • System safety feature automatically shuts off heating when fan is stopped

Ordering information

  • Focus Pre-heater
  • Power Cord
  • Integrated Board Holder
  • Arm Rest
Technical specifications
Version preheating plate
Power 450 W
max. operating temperature 300 °C
Rated voltage 230 V
Logistics
Country of origin CN
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Rated voltage
max. operating temperature
Power
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Rated voltage
max. operating temperature
Power
Hot-air preheater, PCT-101-21, with arm rest
Order No.:
 10L1642
Manufacturer:
 METCAL
Manufacturer SKU:
 PCT-101-21
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 633.08 € *
1 pcs.
633.08 €
Focus pre-heater
230 V
300 °C
450 W
Hot-air preheater, PCT-103-21, with BH-010
Order No.:
 10L1648
Manufacturer:
 METCAL
Manufacturer SKU:
 PCT-103-21
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 759.22 € *
1 pcs.
759.22 €
preheating plate
230 V
300 °C
450 W
Hot-air preheater, PCT-102-21
Order No.:
 10L1644
Manufacturer:
 METCAL
Manufacturer SKU:
 PCT-102-21
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 1,159.06 € *
1 pcs.
1,159.06 €
Focus pre-heater
230 V
300 °C
450 W
Hot-air preheater, PCT-100-21, basic system
Order No.:
 10L1640
Manufacturer:
 METCAL
Manufacturer SKU:
 PCT-100-21
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 547.40 € *
1 pcs.
547.40 €
Convection preheater
230 V
300 °C
450 W