NQ20 | Weller
Hot air nozzle, (L) 14.5 mm, NQ20
Hot-air nozzles, heated on four sides
Type: T0058736837, hot-air nozzle NQ 20, L 15.5, W 13.0 mm
Version | hot air nozzle | |
Suitable for | HAP 2, HAP 3, HAP 3000 | |
Length | 14.5 mm |
Country of origin | MX |
Customs tariff number | 85159080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |