101.881 | Leister

Hot air blower Ghibli 230V/2000W, Schuko plug

Order No.: 08L1336
EAN: 4099891387143
MPN:
101.881
Leister
default L
Image may differ
Unit Price (€ / pc.)
690.20 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
690.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
690.20 €

Universal tools for welding and shrinking, type Leister GHIBLI.

With conventional handle, for welding thermoplastic materials, sterilization, soldering or shrinking. Stepless temperature control and 2 selectable air flow rates. Heating element with protective grille; Voltage: 230 VAC. Power: 2000 W. Air flow rate stage 2/stage 3: 300/350 l/min. Static pressure after 24 hours of operation at stage 2/stage 3: 15/21 mbar. Sound level: approx. 65 dB(A). Temperatures: +20 to +600 °C. Handle diameter: 57 mm. Dimensions: L 195 x W 92 x H 160 mm. Weight: 1250 g (with 3.0 m cable).

Type: 101.881, hot-air blower

Technical specifications
Power 2000 W
max. operating temperature 600 °C
min. operating temperature 20 °C
Logistics
Country of origin CH
Customs tariff number 85158090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory