282-402 | WAGO

Cross jumper, 282-402

Order No.: 09H684
EAN: 4044918253642
MPN:
282-402
Series: 282
WAGO
default L
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 186 pcs.
Leadtime: 2 Weeks **
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5831 €
50 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding insulated horizontal jumpers, type 282-.

Rated cross-section: 6.0 mm²

Rated current: 41 A

Color: gray

Type: 282-402

Technical specifications
Suitable for PCB terminal
Accessory Type cross jumper
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes