Unit Price (€ / pc.)
0.3570 € *
Available: 199 pcs.
Leadtime: 2 Weeks **
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.3213 €
50 pcs.
0.2927 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding insulated horizontal jumpers, type 279-.. bis 284-.
Rc denotes the rated current. The olive-green version is also particularly suitable for the ground terminals.
Technical attributes (type, rated cross-section, rated current, terminal width (B), color): 279-402, for 1.5 mm², rc 15 A, gray
Technical specifications
Suitable for | PCB terminal | |
Accessory Type | cross jumper |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |