56.70 | Martor

Hook blade, for Cutter knife, BW 19 mm, L 51 mm, 56.70

Order No.: 07L1345
EAN: 4099891375096
MPN:
56.70
Martor
default L
Image may differ
Unit Price (€ / pck.)
10.6505 € *
Available: 0 pck.
Next delivery: 8 pck. on 2024-04-30
Leadtime: 1 Week **
Total Price:
10.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
10.6505 €

Hook blade, type Martor ALLFIT 56.70

Replacement blade for Martor knifes for Profi 07152, Filius 19152, Griffy 64552 und Secunorm Profi Light.

Length: 51 mm

Width: 19 mm

Material thickness: 0.63 mm

Technical specifications
Version hook blade
Suitable for Cutter knife
Weight 0.04 kg
Blade width 19 mm
Length 51 mm
Logistics
Country of origin DE
Customs tariff number 82119400
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Length
Suitable for
Blade width
Weight
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
Suitable for
Blade width
Weight
Hook blade, for Cutter knife, BW 19 mm, L 51 mm, 56.70
Order No.:
 07L1345
Manufacturer:
 Martor
Manufacturer SKU:
 56.70
Available: 0 pck. Leadtime: 1 Week ** Next delivery: 8 pck. on 2024-04-30
Total Price: 10.65 € *
1 pck.
10.6505 €
hook blade
51 mm
Cutter knife
19 mm
0.04 kg