Insulated hook-up wire, type Yv.
Based on DIN VDE 0812, tinned copper wire
Wire diameter 1.0 mm, outer diameter 1.8 mm.
Core insulation material | PVC | |
Outer diameter | 1.8 mm | |
Colour | black | |
Halogen free | No | |
Cable structure | 1 x 1 mm | |
Conductor category | CL.1 = stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.79 mm² | |
Rated voltage | 900 V | |
Standard number | VDE 0812 | |
Test voltage | 2.5 kV | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -30 °C to 70 °C |
Country of origin | DE |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available