1516010/10 | BKL Electronic
Switching wire, copper, silver-plated, (L) 10 m, Ø 1 mm, 1516010/10
Order No.: 90F288
EAN: 4011376712776
MPN:
1516010/10
Unit Price (€ / pck.)
7.4613 € *
Available: 19 pck.
Leadtime: 3 Weeks **
Total Price:
7.46 € *
Price list
Quantity
Price per unit*
1 pck.
7.4613 €
10 pck.
6.5569 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cu-Schaltdrähte unisoliert auf 10 m-Spulen Typ 151.
Technical specifications
Version | switching wire | |
diameter | 1 mm | |
Length | 10 m | |
Material | copper, silver-plated |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74081990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |