100105000 | Kabeltronik
Switching wire, copper, silver-plated, 0.5 mm², Ø 0.5 mm, 100105000
Order No.: 90F275
EAN: 4099891191344
MPN:
100105000
As an alternative, we recommend the following item:
Switching wire, copper, silver-plated, 0.2 mm², (L) 565 m, Ø 0.5 mm, 100105000
Order No.: 90F978
Manufacturer: Kabeltronik
per pc. 84.9779 € *
*incl. VAT plus shipping costs
Bright copper hook-up wire in 1.0 kg coils, type 000../100.
Tinned to DIN 40500 (tinning class V2) or silver-plated.
Technical specifications
Version | switching wire | |
diameter | 0.5 mm | |
Cable cross-section | 0.5 mm² | |
Material | copper, silver-plated |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74081990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |