000105000 | Kabeltronik
Switching wire, copper, tin-plated, 0.2 mm², Ø 0.5 mm, 000105000
Order No.: 90F270
EAN: 4099891191306
MPN:
000105000
As an alternative, we recommend the following item:
Switching wire, copper, tin-plated, 0.2 mm², (L) 565 m, Ø 0.5 mm, 000105000
Order No.: 90F970
Manufacturer: Kabeltronik
per pc. 47.9570 € *
*incl. VAT plus shipping costs
Bright copper hook-up wire in 1.0 kg coils, type 000../100.
Tinned to DIN 40500 (tinning class V2) or silver-plated.
Technical specifications
Version | switching wire | |
diameter | 0.5 mm | |
Cable cross-section | 0.2 mm² | |
Material | copper, tin-plated |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74081990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |