05104653001 | Wera

Screwdriver bit, different sizes, Phillips/TORX, 05104653001

Order No.: 06L5965
EAN: 4013288111661
MPN:
05104653001
849/855/867/18
Series: 849
Wera
default L
Image may differ
Unit Price (€ / pc.)
109.9441 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
109.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
109.9441 €

Wood twist drill bits and bit toolkits, type Wera 849/855/867/18.

18-piece, in practical bag; Contents: universal bit holder 889/4/1 K Rapidaptor, drill bits size M 3 x 70, M 4 x 74, M 5 x 85, M 6 x 95 and M 8 x 110, bits for Pozidriv recessed-head screws, 2 bits for size PZ 1, 3 bits for size PZ 2 and PZ 3, Torx bits size TX 10, TX 15, TX 20, TX 25, TX 30 and TX 40.

Type: 104653, wood twist drill bits and bit toolkit

Technical specifications
Version bit
ESD protection No
Size different sizes
Peak type Phillips/TORX
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes