10038561 | Fischer Elektronik
Hollow ribs fan unit, LA, Fan units, 60 mm
Unit Price (€ / pc.)
222.8989 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Miniature hollow-fin heatsinks, fan cooled, type Fischer LA 7.
Without primary chamber, with ebm-papst axial fan. Heatsink lenght: 100 mm.
Technical specifications
Width | 60 mm | |
Height | 25 mm | |
Type of bearing | ball bearing | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Rated voltage | 24 V | |
Sound pressure level | 41 db | |
Depth | 60 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84145995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |