10038591 | Fischer Elektronik

Hollow ribs fan unit, LA, Fan units, 80 mm

Order No.: 80B4930
EAN: 4099889489033
MPN:
10038591
LA 9 100 24
Series: LA
Fischer Elektronik
default L
Image may differ
Unit Price (€ / pc.)
129.948 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
129.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
129.948 €

Hollow-fin heatsinks, fan cooled, type Fischer LA 9.

Without primary chamber, hollow fin geometry with optimized flow, with ebm-papst fan. Heatsink lenght: 100 mm.

With 24 VDC fan.

Technical specifications
Width 80 mm
Height 32 mm
Type of bearing ball bearing
max. operating temperature 75 °C
min. operating temperature -20 °C
Rated voltage 24 V
Sound pressure level 48 db
Depth 80 mm
Logistics
Country of origin DE
Customs tariff number 84145995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Depth
Width
Sound pressure level
Height
min. operating temperature
Rated voltage
max. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Width
Sound pressure level
Height
min. operating temperature
Rated voltage
max. operating temperature
Hollow ribs fan unit, LA, Fan units, 80 mm
Order No.:
 80B4932
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10038597
Available: 0 pcs. Leadtime: 11 Weeks **
Total Price: 207.80 € *
1 pcs.
207.7978 €
80 mm
80 mm
48 db
32 mm
-20 °C
24 V
75 °C
Hollow ribs fan unit, LA, Fan units, 80 mm
Order No.:
 80B4931
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10038594
Available: 0 pcs. Leadtime: 11 Weeks **
Total Price: 177.36 € *
1 pcs.
177.3576 €
3 pcs.
172.0383 €
10 pcs.
166.1121 €
25 pcs.
161.6972 €
80 mm
80 mm
48 db
32 mm
-20 °C
24 V
75 °C
Hollow ribs fan unit, LA, Fan units, 80 mm
Order No.:
 80B4930
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10038591
Available: 0 pcs. Leadtime: 11 Weeks **
Total Price: 129.95 € *
1 pcs.
129.948 €
80 mm
80 mm
48 db
32 mm
-20 °C
24 V
75 °C