HT-D70-F-24VDC 100% ED | Kendrion Kuhnke
Holding solenoid, HT-D 70-F-24VDC, 100 % duty cycle, 1400 N, 19 W, 800 g
Unit Price (€ / pc.)
138.9563 € *
Available: 6 pcs.
Next delivery: 10 pcs. on 2024-06-03
Leadtime: 18 Weeks **
Total Price:
138.96 € *
Price list
Quantity
Price per unit*
1 pcs.
138.9563 €
3 pcs.
134.7913 €
10 pcs.
130.1503 €
*incl. VAT plus shipping costs
**Subject to prior sale
Holding solenoids, type Kuhnke HT-D.
Design: cylindrical. Rated voltage: 24 VDC. Approved relative duty cycle: 100 %. Connection: 200 mm stranded wire. Insulation class: B. Temperature limit: +130 °C. Test voltage: 800 VRMS.
Technical attributes (type, adhesion, rated power, weight): HT-D 70-F-24VDC 100 % duty cycle, 1400 N, 19 W, 800 g
Technical specifications
Connection | stranded wires | |
diameter | 70 mm | |
On Period | 100 % ED | |
Holding force | 1400 N | |
Power | 19 W | |
Rated voltage (DC) | 24 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85059029 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |