132C12019X | CONEC
Receptacle, solder connection, gold-plated, 132C12019X
High power contact, 132C12019X, CONEC
High Power, D-Sub Female Contact, Gold-plated, Copper alloy, Solder Connection, 20A.
Version | receptacle | |
Insulation diameter | 1.95-4.8 mm | |
Contact connection | solder connection | |
Contact material | copper alloy | |
Contact surface Connection range | tin-plated | |
Contact surface mating area | nickel-plated | |
contact surface | gold-plated |
Country of origin | DE |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |