High Power, D-Sub Male Contact, Gold-plated, Copper alloy, Crimp Connection, Cross-section: AWG 14-12, 20A.
Version | pin contact | |
AWG cross-section | AWG 14-12 | |
Insulation diameter | 2.6-3.6 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface Connection range | gold-plated | |
Contact surface mating area | nickel-plated | |
contact surface | gold-plated |
Country of origin | DE |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
74F492
Manufacturer SKU:
3007W2SAR99A10X
Order No.:
74F496
Manufacturer SKU:
3009W4SAM99A30X
Order No.:
74F503
Manufacturer SKU:
3017W2SAM99A30X
Order No.:
74F501
Manufacturer SKU:
3017W2PAM99A30X
Order No.:
74F494
Manufacturer SKU:
3009W4PAM99A30X
Order No.:
74F491
Manufacturer SKU:
3007W2SAM99A10X
Order No.:
74F500
Manufacturer SKU:
3013W3SAR99A10X
Order No.:
74F497
Manufacturer SKU:
3009W4SAU99G20X
Order No.:
74F504
Manufacturer SKU:
3017W2SAU99G20X
Order No.:
74F489
Manufacturer SKU:
3007W2PAR99A10X
Order No.:
74F490
Manufacturer SKU:
3007W2PAU99S90A
Order No.:
74F502
Manufacturer SKU:
3017W2PAU99G20X
Order No.:
74F499
Manufacturer SKU:
3013W3PAU99S90A
Order No.:
74F498
Manufacturer SKU:
3013W3PAR99A10X
Order No.:
74F493
Manufacturer SKU:
3007W2SAU99S90A
Order No.:
74F495
Manufacturer SKU:
3009W4PAU99G20X
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available