131C10049X | CONEC
Pin contact, AWG 10-8, solder connection, gold-plated, 131C10049X
Corresponding high current contact, type 13.
With solder terminals. Quality grade 1 (0.8 µ gold-plating, mating side); Current rating: 10, 20 or 40 A. Insulation resistance: min. 5.0 Gohm. Contact resistance: max. 1.0 mohm. Operating temperatures: –55 to +155 °C.
Type: 131C10049X, male contact, 40 A
Version | pin contact | |
AWG cross-section | AWG 10-8 | |
Insulation diameter | 4.8-5.5 mm | |
Contact connection | solder connection | |
Contact material | copper alloy | |
Contact surface Connection range | gold-plated | |
Contact surface mating area | nickel-plated | |
contact surface | gold-plated |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |