150 W, tolerance 5.0 %, type ATE RB 150.
ohmic resistance | 8.2 Ω | |
Version | high load wire resistor | |
Design | chassis | |
Width | 47.5 mm | |
Height | 24 mm | |
Length | 97 mm | |
Power | 150 W | |
max. operating temperature | 250 °C | |
min. operating temperature | -55 °C | |
Assembly | chassis mounting | |
nominal load capacity without cooling surface | 55 W | |
Tolerance | ±5 % | |
Temperature coefficient | 50 ppm/K |
Country of origin | IT |
Customs tariff number | 85332100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available