RB75 5% 5R6 | ATE ELECTRONICS

Wirewound resistor, 5.6 Ω, 75 W, ±5 %

Order No.: 63E5442
EAN: 4099879702463
MPN:
RB75 5% 5R6
Series: RB75
ATE ELECTRONICS
default L
Image may differ
Unit Price (€ / pc.)
16.5648 € *
Available: 2 pcs.
Leadtime: 7 Weeks **
Total Price:
16.56 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5648 €
10 pcs.
14.5775 €
50 pcs.
13.5779 €
150 pcs.
12.9829 €
500 pcs.
12.3165 €
*incl. VAT plus shipping costs
**Subject to prior sale

75 W, tolerance 5.0 %, type ATE RB 75.

Rated load with/without heatsink: 75/35 W. Breakdown voltage: 1400 V. Dielectric strength: 3500 VAC. Insulation resistance: 10 Gohm. Overload: 5 x rated load for 5.0 s. Dimensions: A 47.5 B 73, C 24, D 27, E 48, F 29, G 37, H 11.5, J 9.5, K 3.5, L 4.4, N 3.0. Connection: 3.2 mm diameter.


Technical specifications
ohmic resistance 5.6 Ω
Version high load wire resistor
Design chassis
Width 47.5 mm
diameter 3.2 mm
Height 24 mm
Length 48 mm
Power 75 W
max. operating temperature 250 °C
min. operating temperature -55 °C
Assembly chassis mounting
nominal load capacity without cooling surface 35 W
Tolerance ±5 %
Temperature coefficient 50 ppm/K
Logistics
Country of origin IT
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Design
Version
Tolerance
Height
min. operating temperature
diameter
nominal load capacity without cooling surface
Width
Length
Assembly
max. operating temperature
Power
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Design
Version
Tolerance
Height
min. operating temperature
diameter
nominal load capacity without cooling surface
Width
Length
Assembly
max. operating temperature
Power
Wirewound resistor, 5.6 Ω, 75 W, ±5 %
Order No.:
 63E5442
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB75 5% 5R6
Available: 2 pcs. Leadtime: 7 Weeks **
Total Price: 16.56 € *
1 pcs.
16.5648 €
10 pcs.
14.5775 €
50 pcs.
13.5779 €
150 pcs.
12.9829 €
500 pcs.
12.3165 €
5.6 Ω
chassis
high load wire resistor
±5 %
24 mm
-55 °C
3.2 mm
35 W
47.5 mm
48 mm
chassis mounting
250 °C
75 W
Wirewound resistor, 330 mΩ, 75 W, ±5 %
Order No.:
 63E5412
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB75 5% 0R33
Available: 3 pcs. Leadtime: 7 Weeks **
Total Price: 18.02 € *
1 pcs.
18.0166 €
10 pcs.
12.8758 €
25 pcs.
11.0075 €
50 pcs.
9.5676 €
100 pcs.
8.6989 €
330 mΩ
chassis
high load wire resistor
±5 %
24 mm
-55 °C
3.2 mm
35 W
47.5 mm
48 mm
chassis mounting
250 °C
75 W
Wirewound resistor, 150 Ω, 75 W, ±5 %
Order No.:
 63E5474
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB75 5% 150R
Available: 0 pcs. Leadtime: 7 Weeks **
Total Price: 9.44 € *
30 pcs.
9.4367 €
60 pcs.
9.1511 €
500 pcs.
8.2110 €
150 Ω
chassis
high load wire resistor
±5 %
24 mm
-55 °C
3.2 mm
35 W
47.5 mm
48 mm
chassis mounting
250 °C
75 W