ZS 24X165-VCF-10% 47R | KRAH
Wirewound resistor, 47 Ω, 100 W, ±10 %
Unit Price (€ / pc.)
30.5235 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
30.52 € *
Price list
Quantity
Price per unit*
30 pcs.
30.5235 €
250 pcs.
27.4771 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire-wound power resistors with adjustable tap clamp, tolerance 10 %, type KRAH ZS.
Rated load 100 W, type ZS.
Technical specifications
ohmic resistance | 47 Ω | |
Version | high load wire resistor | |
Design | chassis | |
diameter | 24 mm | |
Length | 165 mm | |
Power | 100 W | |
max. operating temperature | 350 °C | |
Assembly | chassis mounting | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332900 |
Original Packaging | Bulk with 30 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |